Filter Your Search
1 - 3 of 3 results
|
LP3905SD-00
National Semiconductor Corporation
|
$2.3113 | No | Transferred | 600 mA | 3.8 V | 3 V | 5.5 V | 2 | YES | YES | 2 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | INDUSTRIAL | S-XDSO-N14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, 0.80 MM HEIGHT, LLP-14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LP3905SD-00/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 600 mA | 3.6 V | 3 V | 5.5 V | 4 | YES | YES | 2 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | INDUSTRIAL | S-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LP3905SD-00
Texas Instruments
|
Check for Price | No | No | Obsolete | 600 mA | 3.8 V | 3 V | 5.5 V | 2 | YES | YES | 2 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | INDUSTRIAL | S-XDSO-N14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | UNSPECIFIED | HVSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | 4 X 4 MM, 0.80 MM HEIGHT, LLP-14 | not_compliant | EAR99 | 8542.39.00.01 | SON | 14 | Texas Instruments |