Parametric results for: LP38855S-1.2 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lp38855s12
Select parts from the table below to compare.
Compare
Compare
LP38855S-1.2/NOPB
Texas Instruments
$1.6964 Yes No Active 5.5 V 1.38 V 1.2 V 130 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 6 V 1 1.236 V 1.164 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC TO-263, SMSIP5H,.6,67TB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP38855S-1.2
National Semiconductor Corporation
Check for Price No Transferred 5.5 V 1.38 V 1.2 V 130 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 6 V 1 1.236 V 1.164 V CMOS 3 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 235 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP38855S-1.2
Texas Instruments
Check for Price Yes No Obsolete 5.5 V 1.38 V 1.2 V 130 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 6 V 1 1.236 V 1.164 V CMOS 3 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 235 NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4