Filter Your Search
1 - 2 of 2 results
|
LP38851S-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 115 mV | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.8 V | 800 mV | CMOS | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | ZIP7,.2,.1TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 4.64 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
LP38851S-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 5.5 V | 915 mV | 115 mV | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.8 V | 800 mV | CMOS | 2 % | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | ZIP7,.2,.1TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.64 mm | 10.16 mm | 5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 |