Filter Your Search
1 - 1 of 1 results
![]() |
LP3883ET-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.22 V | 1.8 V | 210 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 6 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | SFM | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |