Filter Your Search
1 - 4 of 4 results
|
LP3872EMP-1.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 2.35 V | 1.8 V | 700 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3872EMP-1.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 V | 2.35 V | 1.8 V | 700 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3872EMP-1.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 V | 2.35 V | 1.8 V | 700 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, SOT-223-4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 5 | ||||||
|
LP3872EMP-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7 V | 2.35 V | 1.8 V | 380 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 5 | Texas Instruments |