Parametric results for: LP38693MPX-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

All Filters
|
0.250.330.250.270.290.310.33
-
Manufacturer Part Number: lp38693mpx33nopb
Select parts from the table below to compare.
Compare
Select Parts Part Number
LP38693MPX-3.3/NOPB
Texas Instruments
LP38693MPX-3.3/NOPB
National Semiconductor Corporation
LP38693MPX-3.3/NOPB
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Dropout Voltage1-Max
Input Voltage Absolute-Max
Line Regulation-Max
Load Regulation-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature TJ-Min
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Feature
Samacsys Manufacturer
Yes Yes Active 10 V 2.7 V 3.3 V 250 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 0.02046 % 0.08234 % 1 3.432 V 3.168 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
Yes Transferred 10 V 2.7 V 3.3 V 330 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 0.02046 % 0.08234 % 1 3.432 V 3.168 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
No Yes Active 10 V 2.7 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 1 3.432 V 3.168 V CMOS R-PDSO-G5 e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOT-223 SOT-223, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo
Compare
LP38693MPX-3.3/NOPB
Texas Instruments
$0.8925 Yes Yes Active 10 V 2.7 V 3.3 V 250 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 0.02046 % 0.08234 % 1 3.432 V 3.168 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP38693MPX-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 V 2.7 V 3.3 V 330 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 0.02046 % 0.08234 % 1 3.432 V 3.168 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP38693MPX-3.3/NOPB
Rochester Electronics LLC
Check for Price No Yes Active 10 V 2.7 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 1 3.432 V 3.168 V CMOS R-PDSO-G5 e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOT-223 SOT-223, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo