Parametric results for: LP38693MP-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lp38693mp33nopb
Select parts from the table below to compare.
Compare
Compare
LP38693MP-3.3/NOPB
Texas Instruments
$0.8342 Yes Yes Active 10 V 2.7 V 3.3 V 250 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 0.02046 % 0.08234 % 1 3.432 V 3.168 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP38693MP-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 V 2.7 V 3.3 V 330 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 12 V 0.02046 % 0.08234 % 1 3.432 V 3.168 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo