Parametric results for: LP38691SD1 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lp38691sd1
Select parts from the table below to compare.
Compare
Compare
LP38691SD-1.8
National Semiconductor Corporation
Check for Price No Transferred 10 V 2.7 V 1.8 V 500 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 0.01386 % 0.0449 % 1 1.872 V 1.728 V CMOS 4 % S-PDSO-N6 e0 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin/Lead (Sn/Pb) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP LLP-6 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP38691SD-1.8
Texas Instruments
Check for Price No Obsolete 10 V 2.7 V 1.8 V 500 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 12 V 0.01386 % 0.0449 % 1 1.872 V 1.728 V CMOS 4 % S-PDSO-N6 e0 Not Qualified 1 125 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC LLP-6 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC 6 Texas Instruments
LP38691SD-1.8/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 V 2.7 V 1.8 V 500 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 0.01386 % 0.0449 % 1 1.872 V 1.728 V CMOS 4 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm NATIONAL SEMICONDUCTOR CORP LLP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP38691SD-1.8/NOPB
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.8 V 250 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 12 V 0.01386 % 0.0449 % 1 1.872 V 1.728 V CMOS 4 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC GREEN, LLP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC 6 Texas Instruments