Filter Your Search
1 - 10 of 83 results
|
LP3852EMP-3.3/NOPB
National Semiconductor Corporation
|
$2.5940 | Yes | Transferred | 7 V | 3.735 V | 3.3 V | 260 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 435 mV | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3852EMP-5.0/NOPB
National Semiconductor Corporation
|
$2.5940 | Yes | Transferred | 7 V | 5.435 V | 5 V | 260 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 435 mV | 7.5 V | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3852EMP-1.8/NOPB
National Semiconductor Corporation
|
$2.5940 | Yes | Transferred | 7 V | 2.5 V | 1.8 V | 700 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 435 mV | 7.5 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3852EMPX-1.8/NOPB
Texas Instruments
|
$2.6004 | Yes | Yes | Active | 7 V | 2.5 V | 1.8 V | 240 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 435 mV | 7.5 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-223, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 5 | Texas Instruments | ||
|
LP3852ET-5.0/NOPB
Texas Instruments
|
$2.6430 | Yes | Yes | Active | 7 V | 5.38 V | 5 V | 240 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | SMSIP5H,.6,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | GREEN, STAGGER BEND, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | Texas Instruments | ||
|
LP3852ET-1.8/NOPB
Texas Instruments
|
$2.6430 | Yes | Yes | Active | 7 V | 2.5 V | 1.8 V | 240 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | GREEN, STAGGER BEND, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | Texas Instruments | ||
|
LP3852ET-3.3/NOPB
Texas Instruments
|
$2.6430 | Yes | Yes | Active | 7 V | 3.68 V | 3.3 V | 240 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | GREEN, STAGGER BEND, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | Texas Instruments | ||
|
LP3852ET-2.5/NOPB
Texas Instruments
|
$2.6430 | Yes | Yes | Active | 7 V | 2.88 V | 2.5 V | 240 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | GREEN, STAGGER BEND, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | Texas Instruments | ||
|
LP3852ET-3.3/NOPB
National Semiconductor Corporation
|
$2.6646 | Yes | Transferred | 7 V | 3.68 V | 3.3 V | 240 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | STAGGER BEND, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP3852ET-5.0/NOPB
National Semiconductor Corporation
|
$2.6646 | Yes | Transferred | 7 V | 5.38 V | 5 V | 240 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | STAGGER BEND, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |