Parametric results for: LP38511MR-ADJ/NOPB under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lp38511mradjnopb
Select parts from the table below to compare.
Compare
Compare
LP38511MR-ADJ/NOPB
Texas Instruments
$1.8783 Yes Yes Active 5.5 V 2.25 V 250 mV 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.06 0.16 % 1 5 V 500 mV CMOS 2 % R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm TEXAS INSTRUMENTS INC SOIC HLSOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
LP38511MR-ADJ/NOPB
Rochester Electronics LLC
Check for Price Yes Active 800 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 1 3.3 V 500 mV R-PDSO-G8 e3 COMMERCIAL 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm ROCHESTER ELECTRONICS INC SOIC LSOP, 8 unknown Adjustable,Positive,Single Output,Ldo
LP38511MR-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.06 0.16 % 1 3.3 V 500 mV CMOS R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TRAY YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm NATIONAL SEMICONDUCTOR CORP LSOP, SOP8,.25 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo