Parametric results for: LP365A under Pushbutton Switches

Filter Your Search

1 - 10 of 40 results

|
Manufacturer Part Number: lp365a
Select parts from the table below to compare.
Compare
Compare
LP3-65A252R
OTTO Engineering Inc
Check for Price Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 26.69 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED IP64 NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP3-65A151A
OTTO Engineering Inc
Check for Price Yes Yes Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 26.69 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP3-65A351W
OTTO Engineering Inc
Check for Price Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 26.69 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED IP68 NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP3-65A222R
OTTO Engineering Inc
Check for Price Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 17.79 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED IP64 NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP3-65A321R
OTTO Engineering Inc
Check for Price Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 17.79 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED IP68 NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP365AN/A+
Texas Instruments
Check for Price No Obsolete e0 70 °C NO Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01 DIP, DIP16,.3 COMPARATOR 6 mV R-PDIP-T16 -18 V -15 V 4 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE 1 µs 18 V 15 V BIPOLAR COMMERCIAL THROUGH-HOLE 2.54 mm DUAL
LP3-65A351A
OTTO Engineering Inc
Check for Price Yes Yes Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 26.69 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED IP68 NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP3-65A122A
OTTO Engineering Inc
Check for Price Yes Yes Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 17.79 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP3-65A252W
OTTO Engineering Inc
Check for Price Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 26.69 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED IP64 NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
LP3-65A222A
OTTO Engineering Inc
Check for Price Yes Yes Active 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V 17.79 N e4 -55 °C 85 °C PANEL MOUNT-THREADED RED LED IP64 NO GOLD QUICK CONNECT 26.24 mm 14.48 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00