Parametric results for: LP2989AIMMX-1.8/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lp2989aimmx18nopb
Select parts from the table below to compare.
Compare
Compare
LP2989AIMMX-1.8/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 16 V 2.8 V 1.8 V 1 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 1.845 V 1.737 V 3.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP TSSOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2989AIMMX-1.8/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 16 V 2.8 V 1.8 V 310 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 16 V 0.0076 % 1 1.845 V 1.737 V BIPOLAR 4 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo