Filter Your Search
1 - 10 of 190 results
|
LP2987IMX-3.0/NOPB
Texas Instruments
|
$1.0069 | Yes | Yes | Active | 16 V | 4 V | 3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0115 % | 1 | 3.084 V | 2.916 V | BIPOLAR | 2.8 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987IMX-5.0/NOPB
Texas Instruments
|
$1.0069 | Yes | Yes | Active | 16 V | 6 V | 5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.016 % | 1 | 5.14 V | 4.86 V | BIPOLAR | 2.8 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987ILD-3.3/NOPB
Texas Instruments
|
$1.1221 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0123 % | 1 | 3.3924 V | 3.2076 V | BIPOLAR | 2.8 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987AILD-3.0/NOPB
Texas Instruments
|
$1.2379 | Yes | Yes | Active | 16 V | 4 V | 3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0115 % | 1 | 3.054 V | 2.946 V | BIPOLAR | 1.8 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | VSON, SOLCC8,.15,32 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987AIMX-5.0/NOPB
Texas Instruments
|
$1.3016 | Yes | Yes | Active | 16 V | 6 V | 5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.016 % | 1 | 5.09 V | 4.91 V | BIPOLAR | 1.8 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987IMM-5.0/NOPB
Texas Instruments
|
$1.3114 | Yes | Yes | Active | 16 V | 6 V | 5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.016 % | 1 | 5.14 V | 4.86 V | BIPOLAR | 2.8 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | MINI, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987IMMX-3.3/NOPB
Texas Instruments
|
$1.3234 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0123 % | 1 | 3.3924 V | 3.2076 V | BIPOLAR | 2.8 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987IM-5.0/NOPB
Texas Instruments
|
$1.3553 | Yes | Yes | Active | 16 V | 6 V | 5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.016 % | 1 | 5.14 V | 4.86 V | BIPOLAR | 2.8 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987IMM-3.3/NOPB
Texas Instruments
|
$1.3583 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0123 % | 1 | 3.3924 V | 3.2076 V | BIPOLAR | 2.8 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | MINI, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2987AILDX-5.0/NOPB
Texas Instruments
|
$1.4093 | Yes | Yes | Active | 16 V | 6 V | 5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.016 % | 1 | 5.09 V | 4.91 V | BIPOLAR | 1.8 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | VSON, SOLCC8,.15,32 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |