Parametric results for: LP2985AIM5X-2.5/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp2985aim5x25nopb
Select parts from the table below to compare.
Compare
Compare
LP2985AIM5X-2.5/NOPB
Texas Instruments
$0.3347 Yes Yes Active 16 V 3.5 V 2.5 V 280 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 575 mV 16 V 0.01 % 1 2.5875 V 2.4125 V 3.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2985AIM5X-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 16 V 3.5 V 2.5 V 280 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 575 mV 16 V 0.01 % 1 2.5875 V 2.4125 V BIPOLAR 3.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo