Filter Your Search
1 - 2 of 2 results
|
LP2985AIBL-285/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 V | 3.85 V | 2.85 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 2.9498 V | 2.7503 V | 3.5 % | R-PBGA-B5 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.057 mm | 1.412 mm | 1.045 mm | NATIONAL SEMICONDUCTOR CORP | TFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LP2985AIBL-285
Texas Instruments
|
Check for Price | No | Obsolete | 16 V | 3.85 V | 2.85 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 16 V | 0.011 % | 1 | 2.9498 V | 2.7503 V | BIPOLAR | 3.5 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.057 mm | 1.412 mm | 1.045 mm | NATIONAL SEMICONDUCTOR CORP | TFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |