Filter Your Search
1 - 4 of 4 results
|
LP2980AIBP-3.3
Texas Instruments
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.0124 % | 1 | 3.3825 V | 3.2175 V | BIPOLAR | 2.5 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | BGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | NATIONAL SEMICONDUCTOR CORP | BGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
LP2980AIBP-3.3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 V | 4.3 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 1 | 3.3825 V | 3.2175 V | R-PBGA-B5 | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | ROCHESTER ELECTRONICS LLC | MICRO, BUMP, SMD-5 | unknown | Fixed,Positive,Single Output,Ldo | BGA | 5 | |||||||||||||||
|
LP2980AIBP-3.3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.0124 % | 1 | 3.3825 V | 3.2175 V | BIPOLAR | 2.5 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | BGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, BUMP, SMD-5 | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP2980AIBP-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 V | 4.3 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 1 | 3.3825 V | 3.2175 V | 2.5 % | R-PBGA-B5 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | NATIONAL SEMICONDUCTOR CORP | BGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |