Filter Your Search
1 - 2 of 2 results
|
LP2954IMX/NOPB
Texas Instruments
|
$1.8829 | Yes | Yes | Active | 30 V | 20 V | 5 V | 800 mV | 250 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.02 % | 0.015 % | 1 | 29 V | 1.23 V | BIPOLAR | 2.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2954IMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 6 V | 5 V | 470 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE LDO REGULATOR | 800 mV | 1 | 5.12 V | 4.88 V | BIPOLAR | 2.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |