Filter Your Search
1 - 10 of 29 results
|
LP2952AIM/NOPB
Texas Instruments
|
$2.8810 | Yes | Yes | Active | 30 V | 20 V | 5 V | 470 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.01 % | 0.01 % | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2952AIMWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 470 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
LP2952AIN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 470 mV | 250 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||
|
LP2952AIM-3.3X
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 470 mV | 250 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 1 | 29 V | 1.23 V | BIPOLAR | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LP2952AIMDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 470 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LP2952AIM
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 30 V | 20 V | 5 V | 470 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.01 % | 0.01 % | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 9.91 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2952AIMWC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 470 mV | 250 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 1 | 29 V | 1.23 V | BIPOLAR | X-XUUC-N | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
LP2952AIMDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 470 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
LP2952AIMDC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 470 mV | 250 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 1 | 29 V | 1.23 V | BIPOLAR | X-XUUC-N | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
LP2952AIN-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 470 mV | 250 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0078 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.2 % | R-PDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |