Parametric results for: LP2951-30D under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: lp295130d
Select parts from the table below to compare.
Compare
Compare
LP2951-30D
Texas Instruments
$0.3874 Yes Yes Active 30 V 3.66 V 3 V 380 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2951-30DGKR
Texas Instruments
Check for Price Obsolete 30 V 3.66 V 3 V 380 mV 100 mA 2 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % S-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.19 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2951-30DGKT
Texas Instruments
Check for Price Obsolete 30 V 3.66 V 3 V 380 mV 100 mA 2 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % S-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.19 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2951-30DG4
Texas Instruments
Check for Price Yes Yes Obsolete 30 V 3.66 V 3 V 380 mV 100 mA 2 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2951-30DRJR
Texas Instruments
Check for Price Obsolete 30 V 3.66 V 3 V 380 mV 100 mA 2 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % S-PDSO-N8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY VSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC SON VSON, SOLCC8,.15,32 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2951-30DR
Texas Instruments
Check for Price Yes Yes Active 30 V 3.66 V 3 V 380 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2951-30DRGR
Texas Instruments
Check for Price Yes Yes Active 30 V 3.66 V 3 V 380 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % S-PDSO-N8 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOP8,.25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 730 µm TEXAS INSTRUMENTS INC SON SON-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2951-30DRG4
Texas Instruments
Check for Price Yes Obsolete 30 V 3.66 V 3 V 380 mV 100 mA 2 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo