Filter Your Search
1 - 2 of 2 results
|
LP2951-03BJ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.02 % | 0.015 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 2.4 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.7155 mm | 5.08 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
LP2951-03BJ
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.02 % | 0.015 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 2.4 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.7155 mm | 5.08 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |