Parametric results for: LP2951-02YN under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lp295102yn
Select parts from the table below to compare.
Compare
Compare
LP2951-02YN
Microchip Technology Inc
$1.2515 Yes Active 5 V 380 mV 100 mA 1 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.01 % 0.01 % 0.2 % 1 29 V 1.24 V 0.5 % R-PDIP-T8 e3 Not Qualified 125 °C -40 °C 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.525 mm 5.08 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
LP2951-02YN
Micrel Inc
Check for Price Yes Transferred 5 V 380 mV 100 mA 1 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.01 % 0.01 % 1 29 V 1.24 V BIPOLAR 1.5 % R-PDIP-T8 e3 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.525 mm MICREL INC LEAD FREE, PLASTIC, DIP-8 compliant Adjustable,Positive,Single Output,Ldo
LP2951-02YN
Rochester Electronics LLC
Check for Price No Active 5 V 380 mV 100 mA NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 1 29 V 1.24 V BIPOLAR R-PDIP-T8 e0 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.525 mm ROCHESTER ELECTRONICS LLC LEAD FREE, PLASTIC, DIP-8 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo DIP 8