Parametric results for: LP2951-02BMT&R under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lp295102bmtr
Select parts from the table below to compare.
Compare
Compare
LP2951-02BMT&R
Micrel Inc
Check for Price No Obsolete 5 V 380 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.01 % 0.01 % 1 29 V 1.24 V BIPOLAR 1.5 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LP2951-02BMT&R
Microchip Technology Inc
Check for Price No Obsolete 5 V 380 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.01 % 0.01 % 1 29 V 1.24 V BIPOLAR 1.5 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LP2951-02BMT&R
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 380 mV 100 mA YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 1 29 V 1.24 V BIPOLAR R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo