Filter Your Search
1 - 10 of 21 results
|
LP2950ACN-3.0OPTION3
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | BIPOLAR | 1.2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LP2950ACN-3-3
Exar Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.34 V | 3.26 V | 1.2 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | EXAR CORP | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950ACN-3.3-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.34 V | 3.26 V | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LP2950ACN-3.0
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | BIPOLAR | 1.2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LP2950ACN-3-3
Sipex Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.34 V | 3.26 V | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LP2950ACN-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.3165 V | 3.2835 V | 0.5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LP2950ACN-3.0OPTION4
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | BIPOLAR | 1.2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LP2950ACN-3.0OPTION2
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.036 V | 2.964 V | BIPOLAR | 1.2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LP2950ACN-3.3-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.34 V | 3.26 V | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | EXAR CORP | TO-92 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LP2950ACN-3
Advanced Semiconductor Inc
|
Check for Price | Active | 30 V | 6 V | 3 V | 380 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.003 % | 0.003 % | 1 | 3.042 V | 2.958 V | 1.4 % | O-PBCY-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |