Filter Your Search
1 - 1 of 1 results
|
LP24-44-32.0M-20G3GG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 32 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 44 pF | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 |