Filter Your Search
1 - 1 of 1 results
|
LP24-44-15.0M-30D1CB
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 15 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 44 pF | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | 45 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 45 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 |