Filter Your Search
1 - 10 of 294 results
|
LP208032
Cooper Industries
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | COOPER INDUSTRIES | unknown | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 32 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | |||||||||||||||||||||
|
FC4STDALP20.000
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 25 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 18 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||||||||||
|
FC9SDCBLP20.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 | SMD, 2 PIN | |||||||||||||
|
LP210932
Eaton Corporation
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 32 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | |||||||||||||||||||||
|
LP209032
Cooper Industries
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | COOPER INDUSTRIES | unknown | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 32 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | |||||||||||||||||||||
|
LP210031
Eaton Corporation
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 31 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | |||||||||||||||||||||
|
LP210031
Cooper Industries
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | COOPER INDUSTRIES | unknown | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 31 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | |||||||||||||||||||||
|
FC4SDLBLP20.000
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 5 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | HC49SD,SMD, 2 PIN | |||||||||||||
|
FC3BSEBLP200.0
Fox Electronics
|
Check for Price | Yes | Transferred | 200 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 | SMD, 4 PIN | ||||||||||||||
|
LP205931
Eaton Corporation
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 31 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG |