Filter Your Search
1 - 3 of 3 results
|
LP16OA1ASTWR
E-Switch Inc
|
$7.7393 | Active | 100 mA | 20 V | 50000000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@20VDC | OFF-(ON) | 500VAC V | 10 MΩ | -5 °C | 60 °C | THROUGH HOLE-STRAIGHT | 3.302 mm | LED | 7 | NO | SOLDER | 0.559 inch | 12.192 mm | 17.2974 mm | 12.192 mm | 0.161 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||
|
LP16OA1ASTWG
E-Switch Inc
|
$8.3001 | Active | 100 mA | 20 V | 50000000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@20VDC | OFF-(ON) | 500VAC V | 10 MΩ | -5 °C | 60 °C | THROUGH HOLE-STRAIGHT | 3.302 mm | LED | 7 | NO | SOLDER | 0.559 inch | 12.192 mm | 17.2974 mm | 12.192 mm | 0.161 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||
|
LP16OA1ASTWB
E-Switch Inc
|
$12.5800 | Active | 100 mA | 20 V | 50000000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@20VDC | OFF-(ON) | 500VAC V | 10 MΩ | -5 °C | 60 °C | THROUGH HOLE-STRAIGHT | 3.302 mm | LED | 7 | NO | SOLDER | 0.559 inch | 12.2936 mm | 17.2974 mm | 12.2936 mm | 0.161 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch |