Filter Your Search
1 - 1 of 1 results
|
LP123F3YCCT
CTS Corporation
|
Check for Price | Yes | Active | 12.352 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 |