Filter Your Search
1 - 1 of 1 results
|
LP12-1A66-80W
Standex-Meder Electronics
|
$2.4200 | Obsolete | 155 mW | 950 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 13 mA | 8.4 V | 1.8 V | 12 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 5.08 mm | 5.8 mm | 20.4 mm | 20.4mm x 5.08mm x 5.8mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 |