Filter Your Search
1 - 10 of 726 results
|
LP055223A
Ohmite Mfg Co
|
$1.5776 | Active | 70 °C | -25 °C | 70 °C | THROUGH HOLE MOUNT | NO | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8532.29.00.40 | 22 mF | ELECTRIC DOUBLE LAYER CAPACITOR | 11.5 mm | ELECTRIC DOUBLE LAYER | 8.5 mm | 20 % | Radial | 80 % | 5.5 V | 5.1 mm | FLAT | ||||||||||||||||
|
LP055473A
Ohmite Mfg Co
|
$2.0915 | Active | 70 °C | -25 °C | 70 °C | THROUGH HOLE MOUNT | NO | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8532.29.00.40 | 47 mF | ELECTRIC DOUBLE LAYER CAPACITOR | 12.5 mm | ELECTRIC DOUBLE LAYER | 8.5 mm | 20 % | Radial | 80 % | 5.5 V | 5.1 mm | FLAT | Ohmite | |||||||||||||||
|
LP055104A
Ohmite Mfg Co
|
$2.2962 | Active | 70 °C | -25 °C | 70 °C | THROUGH HOLE MOUNT | NO | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8532.29.00.40 | 100 mF | ELECTRIC DOUBLE LAYER CAPACITOR | 16 mm | ELECTRIC DOUBLE LAYER | 8.5 mm | 20 % | Radial | 80 % | 5.5 V | 5.1 mm | FLAT | Ohmite | |||||||||||||||
|
LP055224A
Ohmite Mfg Co
|
$3.2385 | Active | 70 °C | -25 °C | 70 °C | THROUGH HOLE MOUNT | NO | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8532.29.00.40 | 220 mF | ELECTRIC DOUBLE LAYER CAPACITOR | 16 mm | ELECTRIC DOUBLE LAYER | 13 mm | 20 % | Radial | 80 % | 5.5 V | 5.1 mm | FLAT | Ohmite | |||||||||||||||
|
LP055474A
Ohmite Mfg Co
|
$4.2107 | Active | 70 °C | -25 °C | 70 °C | THROUGH HOLE MOUNT | NO | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8532.29.00.40 | 470 mF | ELECTRIC DOUBLE LAYER CAPACITOR | 21 mm | ELECTRIC DOUBLE LAYER | 13 mm | 20 % | Radial | 80 % | 5.5 V | 7.6 mm | FLAT | ||||||||||||||||
|
LP055105A
Ohmite Mfg Co
|
$4.8066 | Active | 70 °C | -25 °C | 70 °C | THROUGH HOLE MOUNT | NO | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8532.29.00.40 | 1 F | ELECTRIC DOUBLE LAYER CAPACITOR | 28.5 mm | ELECTRIC DOUBLE LAYER | 14 mm | 20 % | Radial | 80 % | 5.5 V | 10.2 mm | FLAT | ||||||||||||||||
|
LP055F35CAT
CTS Corporation
|
Check for Price | Yes | Active | 5.5 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||||||||||||||
|
LP055F2XCAT
CTS Corporation
|
Check for Price | Yes | Active | 5.5 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||||||||||||||
|
LP055F3YCFT
CTS Corporation
|
Check for Price | Yes | Active | 5.5 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||||||||||||||
|
LP055F31IHT
CTS Corporation
|
Check for Price | Yes | Active | 5.5 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 |