Filter Your Search
1 - 10 of 720 results
|
LP054F25IDT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
LP054F13CAT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.50 | ||
|
LP054F22ICT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.50 | ||
|
LP054F31IHT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.50 | ||
|
LP054F15IAT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
LP054FX2IJT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.50 | ||
|
LP054F3YIBT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
LP054F32IST
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | |||
|
LP054FY5CLT
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
LP054FY3IST
CTS Corporation
|
Check for Price | Yes | Active | 5.3764 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 |