Filter Your Search
1 - 1 of 1 results
|
LP046F33IBT
CTS Corporation
|
Check for Price | Yes | Active | 4.608 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.30 |