Filter Your Search
1 - 1 of 1 results
|
LP046F12CAT
CTS Corporation
|
Check for Price | Yes | Active | 4.608 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.30 |