Filter Your Search
1 - 2 of 2 results
|
LOR976-PS-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | ORANGE | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 162.5 mcd | 610 nm | 160 deg | COLORLESS DIFFUSED | Amber | SINGLE | 160 cd | SINGLE COLOR LED | 12 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||
|
LOR976-PS-1
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | ORANGE | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 162.5 mcd | 610 nm | 160 deg | COLORLESS DIFFUSED | Amber | SINGLE | 160 cd | SINGLE COLOR LED | 12 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.1 mm | 800 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 |