Filter Your Search
1 - 10 of 19 results
|
LOM676-Q2T1-24
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | ORANGE | 30 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 222.5 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2.30 X 1.30 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||
|
LOM676-Q
Siemens
|
Check for Price | Transferred | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 94 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 1.2 mm | 1.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||||
|
LOM676-Q1R1-1
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 105.5 mcd | 610 nm | 120 deg | COLORLESS CLEAR | Orange | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin/Lead (Sn/Pb) | 2 mm | 1.3 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||
|
LOM676-Q2
OSRAM GmbH
|
Check for Price | No | Transferred | 30 mA | 2.5 V | 610 nm | 120 deg | CLEAR | Orange | 3 V | e0 | 100 °C | -40 °C | TIN LEAD | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||
|
LOM676-Q2
OSRAM Opto Semiconductors
|
Check for Price | No | Transferred | 30 mA | 2.5 V | 610 nm | 120 deg | CLEAR | Orange | 3 V | e0 | 100 °C | -40 °C | TIN LEAD | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
LOM676-Q1
OSRAM Opto Semiconductors
|
Check for Price | No | Transferred | 30 mA | 2.5 V | 610 nm | 120 deg | CLEAR | Orange | 3 V | e0 | 100 °C | -40 °C | TIN LEAD | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
LOM676-Q2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 610 nm | 120 deg | CLEAR | Orange | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LOM676-Q
Infineon Technologies AG
|
Check for Price | No | Obsolete | ORANGE | 20 mA | 2.6 V | 1 | 610 nm | 120 deg | CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -55 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.2 mm | 1.5 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||
|
LOM676-Q2T1-24
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | ORANGE | 30 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 222.5 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2.30 X 1.30 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
LOM676-Q1R1-24
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.4 V | 610 nm | 120 deg | CLEAR | Amber | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 |