Filter Your Search
1 - 10 of 17 results
|
LOM670-J2L1-24
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 9.8 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2.30 X 1.30 MM, 1.40 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
LOM670-J1
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 610 nm | 120 deg | CLEAR | Orange | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
LOM670-J2
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 610 nm | 120 deg | CLEAR | Orange | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
LOM670-J
Siemens
|
Check for Price | Transferred | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 6 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 1.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||||
|
LOM670-J2L1-24
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 9.8 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2.30 X 1.30 MM, 1.40 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||
|
LOM670-J2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 610 nm | 120 deg | CLEAR | Orange | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LOM670-J2L1-1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 610 nm | 120 deg | CLEAR | Orange | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LOM670-JM
Siemens
|
Check for Price | Transferred | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 18 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 1.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||||
|
LOM670-J2L1-24
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 610 nm | 120 deg | CLEAR | Amber | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LOM670-J1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 610 nm | 120 deg | CLEAR | Orange | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 |