Filter Your Search
1 - 1 of 1 results
|
LOG104AIDE4
Texas Instruments
|
$14.1432 | Yes | Yes | Obsolete | 5 V | YES | -5 V | 10 kHz | LOG OR ANTILOG AMPLIFIER | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.5 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |