Filter Your Search
1 - 6 of 6 results
|
LOC112E
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | CLARE INC | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LOC112ES
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | DSO-8 | ||
|
LOC112ES
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LOC112EP
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | 8 PIN, FLATPACK PKG | ||
|
LOC112E
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
LOC112EP
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | 25 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 500 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs |