Filter Your Search
1 - 6 of 6 results
|
LOB-5R015FLFLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | LOB | PRECISION | 25 °C | LOB | NO | e3 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 31.75 mm | 8.38 mm | 23.37 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
LOB-5R015JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL STRIP | 25 °C | NO | 273.9 mV | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 31.75 mm | 8.38 mm | 23.37 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
LOB-5R015HLFLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 mΩ | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | LOB | PRECISION | 25 °C | LOB | NO | e3 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 31.75 mm | 8.38 mm | 23.37 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
LOB-5R015JLFLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | LOB | PRECISION | 25 °C | LOB | NO | e3 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 31.75 mm | 8.38 mm | 23.37 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
LOB-5R015HLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 mΩ | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL STRIP | 25 °C | NO | 273.9 mV | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 31.75 mm | 8.38 mm | 23.37 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
LOB-5R015FLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL STRIP | 25 °C | NO | 273.9 mV | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 31.75 mm | 8.38 mm | 23.37 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |