Filter Your Search
1 - 4 of 4 results
|
LNK305PN
Power Integrations
|
$0.9522 | Yes | Yes | Active | 800 mA | NO | BUCK | 70 kHz | REQUIRES AN AC SUPPLY OF 85 TO 256V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.68 mm | POWER INTEGRATIONS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||
|
LNK305P
Power Integrations
|
Check for Price | No | No | Obsolete | 800 mA | NO | BUCK | 70 kHz | REQUIRES AN AC SUPPLY OF 85 TO 256V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.68 mm | POWER INTEGRATIONS INC | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LNK305P-TL
Power Integrations
|
Check for Price | Obsolete | 800 mA | NO | BUCK | 70 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | POWER INTEGRATIONS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LNK305PG
Power Integrations
|
Check for Price | Active | SWITCHING REGULATOR | POWER INTEGRATIONS INC | , | compliant | EAR99 | 8542.39.00.01 |