Filter Your Search
1 - 3 of 3 results
|
LNK2W822MSEHBN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 8.2 mF | 450 V | 19.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | Aluminum (Al) | BINDING POST | 76.2 mm | 190 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
LNK2W822MSEH
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 8.2 mF | 450 V | 19.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | BINDING POST | 76.2 mm | 190 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LNK2W822MSEHBB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 8.2 mF | 450 V | 19.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | Aluminum (Al) | BINDING POST | 76.2 mm | 190 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |