Filter Your Search
1 - 8 of 8 results
|
LND4475KC
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.8 mm | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||
|
LND4475H
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 24 mm | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||
|
LND4475KH
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.8 mm | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||
|
LND4475K
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.8 mm | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||
|
LND4475KCH
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.8 mm | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||
|
LND4475CH
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||
|
LND4475C
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||
|
LND4475
Sensata Circuit Breakers
|
Check for Price | Active | 27 mA | NO | PANEL MOUNT | 3.5 kV | 4.8 V | 15 mA | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 24 mm | 57.2 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |