Parametric results for: LNBS21PD under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lnbs21pd
Select parts from the table below to compare.
Compare
Compare
LNBS21PD-TR
STMicroelectronics
Check for Price Yes Obsolete 12 V 15 V 8 V 1 A 12 V 40 mA YES BOOST 220 kHz SWITCHING CONTROLLER 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.56 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 11 mm 15.9 mm 3.6 mm STMICROELECTRONICS SOIC POWER, SO-20 20 not_compliant EAR99 8542.39.00.01
LNBS21PD
STMicroelectronics
Check for Price Yes Obsolete 12 V 15 V 8 V 1 A 12 V 40 mA YES BOOST 220 kHz SWITCHING CONTROLLER 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.56 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 11 mm 15.9 mm 3.6 mm STMICROELECTRONICS SOIC POWER, SO-20 20 not_compliant EAR99 8542.39.00.01