Filter Your Search
1 - 3 of 3 results
|
LN352GP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 1.0 mcd | 565 nm | 144 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 4 V | e0 | 85 °C | -25 °C | 2 | BULK | SQUARE | Tin/Lead (Sn/Pb) | 2.54 mm | 8.5 mm | 4 mm | PANASONIC CORP | unknown | 8541.40.20.00 | ||||
|
LN352GPX
Panasonic Electronic Components
|
Check for Price | Yes | No | Obsolete | YELLOW GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 565 nm | 144 deg | DIFFUSED GREEN | Green | SINGLE | SINGLE COLOR LED | 4 V | e0 | 85 °C | -25 °C | 2 | BULK | SQUARE | Tin/Lead (Sn/Pb) | 2.54 mm | 8.5 mm | 4 mm | PANASONIC CORP | unknown | 8541.40.20.00 | PACKAGE-2 | ||
|
LN352GPH
Panasonic Electronic Components
|
Check for Price | No | Obsolete | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 1.0 mcd | 565 nm | 144 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 4 V | e0 | 85 °C | -25 °C | 2 | BULK | SQUARE | Tin/Lead (Sn/Pb) | 2.54 mm | 8.5 mm | 4 mm | PANASONIC CORP | unknown | 8541.40.20.00 |