Filter Your Search
1 - 5 of 5 results
|
LN01201C(Q)
Panasonic Electronic Components
|
Check for Price | No | Obsolete | RED | 20 mA | 2.8 V | 1 | NO | AXIAL MOUNT | 1.5 mcd | 700 nm | 130 deg | CLEAR | Red | SINGLE | SINGLE COLOR LED | 4 V | e0 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.8 mm | 2.5 mm | PANASONIC CORP | unknown | |||||
|
LN01201CQ
Panasonic Electronic Components
|
Check for Price | No | Obsolete | RED | 20 mA | 2.8 V | 1 | NO | AXIAL MOUNT | 1.5 mcd | 700 nm | CLEAR | Red | SINGLE | 130 cd | SINGLE COLOR LED | 4 V | e0 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.8 mm | 2.5 mm | PANASONIC CORP | unknown | 3 X 2.2 MM, PACKAGE-2 | 8541.40.20.00 | |||
|
LN01201C(Q)-(L)
Panasonic Electronic Components
|
Check for Price | No | Obsolete | RED | 20 mA | 2.8 V | 1 | NO | AXIAL MOUNT | 1.5 mcd | 700 nm | 130 deg | CLEAR | Red | SINGLE | SINGLE COLOR LED | 4 V | e0 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.8 mm | 2.5 mm | PANASONIC CORP | unknown | 8541.40.20.00 | ||||
|
LN01201CALU
Panasonic Electronic Components
|
Check for Price | No | Obsolete | RED | 20 mA | 2.6 V | 1 | NO | AXIAL MOUNT | 12.0 mcd | 660 nm | CLEAR | Red | SINGLE | 130 cd | SINGLE COLOR LED | 3 V | e0 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.8 mm | 2.5 mm | PANASONIC CORP | unknown | 3 X 2.2 MM, PACKAGE-2 | 8541.40.20.00 | |||
|
LN01201CAL(U)
Panasonic Electronic Components
|
Check for Price | No | Obsolete | RED | 20 mA | 2.6 V | 1 | NO | AXIAL MOUNT | 12.0 mcd | 665 nm | 130 deg | CLEAR | Red | SINGLE | SINGLE COLOR LED | 3 V | e0 | 85 °C | -25 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.5 mm | 2.5 mm | PANASONIC CORP | unknown |