Filter Your Search
1 - 6 of 6 results
|
LMZ2540-7PD8AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LMZ2540-7PD8AFU
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | ||||
|
LMZ2540-7PD8AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LMZ2540-7PD8AHFU
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | ||||
|
LMZ2540-7PD8A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LMZ2540-7PD8AHF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |