Filter Your Search
1 - 3 of 3 results
|
LMZ14201HTZX/NOPB
Texas Instruments
|
$14.5229 | Yes | Yes | Active | 24 V | 12 V | 42 V | 6 V | 5 V | 24 V | 1 A | 1 | YES | BUCK-BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE AS LOW AS 5V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMZ14201HTZX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 A | YES | VOLTAGE-MODE | e3 | Not Qualified | 3 | 245 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50 | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||
|
LMZ14201HTZX
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 42 V | 6 V | YES | BUCK | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PSSO-G7 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | SIP | 7 |