Filter Your Search
1 - 6 of 6 results
|
LMZ14201EXTTZE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 A | YES | VOLTAGE-MODE | e3 | Not Qualified | 3 | 245 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50 | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||
|
LMZ14201EXTTZE
National Semiconductor Corporation
|
Check for Price | Transferred | 24 V | 42 V | 6 V | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | NATIONAL SEMICONDUCTOR CORP | unknown | , | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LMZ14201EXTTZE-ADJ
National Semiconductor Corporation
|
Check for Price | Transferred | 24 V | 3.3 V | 42 V | 6 V | 3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.67 mm | NATIONAL SEMICONDUCTOR CORP | unknown | , | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LMZ14201EXTTZE
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 42 V | 6 V | 1 A | YES | BUCK | 1 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | compliant | , | EAR99 | 8542.39.00.01 | SIP | 7 | ||||||||||||
|
LMZ14201EXTTZE/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 42 V | 6 V | 800 mV | 6 V | 1 A | 1 | YES | BUCK-BOOST | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMZ14201EXTTZE-ADJ
Texas Instruments
|
Check for Price | Obsolete | 24 V | 3.3 V | 42 V | 6 V | 3 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | 1 | MILITARY | R-PSSO-G7 | Not Qualified | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.67 mm | TEXAS INSTRUMENTS INC | unknown | , | EAR99 | 8542.39.00.01 | SIP | 7 |