Filter Your Search
1 - 2 of 2 results
|
LMZ12002TZX-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | YES | 1 MHz | VOLTAGE-MODE | e3 | Not Qualified | 3 | 245 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50 | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||
|
LMZ12002TZX-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 20 V | 4.5 V | 800 mV | 6 V | 2 A | 1 | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | compliant | PFM-7 | EAR99 | 8542.39.00.01 | Texas Instruments |