Filter Your Search
1 - 10 of 102 results
|
LMZ10500SILR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mV | 3.6 V | 650 mA | 1 | NO | BUCK | 2.25 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDMA-N8 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | DUAL | 2.6 mm | 3 mm | 1.5 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMZ10500SILT
Texas Instruments
|
$1.5836 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mV | 3.6 V | 650 mA | 1 | NO | BUCK | 2.25 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDMA-N8 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | DUAL | 2.6 mm | 3 mm | 1.5 mm | TEXAS INSTRUMENTS INC | USIP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMZ10501SILT
Texas Instruments
|
$2.7796 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mV | 3.6 V | 1 A | 1 | YES | BUCK | 2.25 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | DUAL | 2.6 mm | 3 mm | 1.5 mm | TEXAS INSTRUMENTS INC | 1.50 MM HEIGHT, GREEN, USIP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
|
LMZ10503TZ-ADJ/NOPB
Texas Instruments
|
$5.4156 | Yes | No | Active | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 3 A | 1 | YES | BUCK | 1.16 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SFM | 7 | ||
|
LMZ10504TZE-ADJ/NOPB
Texas Instruments
|
$5.9829 | Yes | No | Active | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 4 A | 1 | YES | BUCK | 1.16 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | PFM-7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SFM | 7 | ||
|
LMZ10505TZE-ADJ/NOPB
Texas Instruments
|
$7.0134 | Yes | No | Active | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 5 A | 1 | YES | BUCK | 1.16 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SIP | 7 | ||
|
LMZ10503EXTTZ/NOPB
Texas Instruments
|
$13.2153 | Yes | No | Active | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 3 A | 1 | YES | BUCK | 1.16 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMZ10504EXTTZ/NOPB
Texas Instruments
|
$14.3952 | Yes | No | Active | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 4 A | 1 | YES | BUCK | 1.16 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMZ10505EXTTZ/NOPB
Texas Instruments
|
$15.2179 | Yes | No | Active | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 5 A | 1 | YES | BUCK | 1.16 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.58 mm | TEXAS INSTRUMENTS INC | TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SIP | 7 | ||
|
LMZ10503TZ-ADJ
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 5.5 V | 2.95 V | 6.7 A | YES | BUCK | 1.16 MHz | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | SIP | 7 |